Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVK2G101MHD | |
|---|---|
DigiKey Part Number | 493-12429-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G101MHD |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 704 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G101MHD | Nichicon | 0 | 493-7495-ND | 1,99648 € | Upgrade |
| UVR2G101MRD | Nichicon | 0 | 493-1234-ND | 1,76180 € | Similar |
| UVR2G101MRD6 | Nichicon | 1.110 | 493-1235-ND | 3,99000 € | Similar |
| ESMQ401ELL101MMP1S | Chemi-Con | 0 | ESMQ401ELL101MMP1S-ND | 0,00000 € | Direct |
| 400PX100MEFC18X35.5 | Rubycon | 175 | 1189-400PX100MEFC18X35.5-ND | 3,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,01500 € | 30,15 € |
| 50 | 2,44820 € | 122,41 € |
| 250 | 2,07860 € | 519,65 € |
| 500 | 1,96234 € | 981,17 € |
| 1.000 | 1,86579 € | 1.865,79 € |
| 2.500 | 1,76286 € | 4.407,15 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |









