
350PX100KEFC18X35.5 | |
|---|---|
DigiKey Part Number | 350PX100KEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 350PX100KEFC18X35.5 |
Description | CAP ALUM 100UF 10% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350PX100KEFC18X35.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,73125 € | 346,25 € |
| Unit Price without VAT: | 1,73125 € |
|---|---|
| Unit Price with VAT: | 2,06019 € |

