Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent




UVK2W470MHD | |
|---|---|
DigiKey Part Number | 493-12437-ND |
Manufacturer | |
Manufacturer Product Number | UVK2W470MHD |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 352 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2W470MHD | Nichicon | 4.896 | 493-1244-ND | 3,14000 € | Similar |
| UVR2W470MRD6 | Nichicon | 0 | 493-1245-ND | 3,60000 € | Similar |
| 450PX47MEFC16X31.5 | Rubycon | 49 | 1189-450PX47MEFC16X31.5-ND | 2,66000 € | Direct |
| ESMQ451ELL470MLN3S | Chemi-Con | 0 | ESMQ451ELL470MLN3S-ND | 0,00000 € | Direct |
| EEU-EE2W470 | Panasonic Industry | 5.304 | P13677-ND | 2,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49897 € | 449,69 € |
| Unit Price without VAT: | 1,49897 € |
|---|---|
| Unit Price with VAT: | 1,78377 € |










