ESMQ451ELL470MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,56000 €
Datasheet

Direct


Rubycon
In Stock: 300
Unit Price: 2,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.713
Unit Price: 2,95000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,51783 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 709
Unit Price: 3,29000 €
Datasheet
Image for ESMQ451ELL470MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451ELL470MLN3S

DigiKey Part Number
ESMQ451ELL470MLN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ451ELL470MLN3S
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
396 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes