Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ451ELL470MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ451ELL470MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451ELL470MLN3S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ451ELL470MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 279 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,39100 € | 23,91 € |
| 50 | 1,92300 € | 96,15 € |
| 250 | 1,61776 € | 404,44 € |
| 500 | 1,52174 € | 760,87 € |
| 1.000 | 1,44200 € | 1.442,00 € |
| 2.500 | 1,35696 € | 3.392,40 € |
| 5.000 | 1,30520 € | 6.526,00 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |







