
500HXW47MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-4250-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW47MEFR16X30 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500HXW47MEFR16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,40700 € | 24,07 € |
| 50 | 1,93280 € | 96,64 € |
| 400 | 1,55570 € | 622,28 € |
| 800 | 1,46990 € | 1.175,92 € |
| 1.200 | 1,42663 € | 1.711,96 € |
| 2.800 | 1,35008 € | 3.780,22 € |
| 5.200 | 1,30420 € | 6.781,84 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

