



UVY2W470MHD | |
|---|---|
DigiKey Part Number | 493-12503-ND |
Manufacturer | |
Manufacturer Product Number | UVY2W470MHD |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 178.25 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,77000 € | 17,70 € |
| 50 | 1,40660 € | 70,33 € |
| 100 | 1,29180 € | 129,18 € |
| 500 | 1,09428 € | 547,14 € |
| 1.000 | 1,03216 € | 1.032,16 € |
| 2.500 | 0,96592 € | 2.414,80 € |
| 5.000 | 0,92559 € | 4.627,95 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

