Upgrade
Upgrade
Upgrade
Parametric Equivalent

ESH476M450AM7AA | |
|---|---|
DigiKey Part Number | 399-15673-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M450AM7AA |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M450AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 416 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Upgrade |
| EKXJ451ELL470ML25S | Chemi-Con | 0 | 565-4228-ND | 2,18000 € | Upgrade |
| UCY2W470MHD6 | Nichicon | 627 | 493-6898-ND | 2,63000 € | Upgrade |
| PW2W470MRT1625R | Chinsan (Elite) | 0 | 4191-PW2W470MRT1625R-ND | 0,96195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,89060 € | 44,53 € |
| 200 | 0,74545 € | 149,09 € |
| 600 | 0,66302 € | 397,81 € |
| 1.000 | 0,63220 € | 632,20 € |
| 2.600 | 0,58473 € | 1.520,30 € |
| 5.000 | 0,55859 € | 2.792,95 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |






