
450BXW47MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-3196-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW47MEFR16X25 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW47MEFR16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,56400 € | 78,20 € |
| 400 | 1,24563 € | 498,25 € |
| 800 | 1,17319 € | 938,55 € |
| 1.200 | 1,13665 € | 1.363,98 € |
| 2.800 | 1,07200 € | 3.001,60 € |
| 5.200 | 1,03325 € | 5.372,90 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


