Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1V331MPD1CV | |
|---|---|
DigiKey Part Number | UPM1V331MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V331MPD1CV |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 200 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V331MPD | Nichicon | 338 | UPM1V331MPD-ND | 0,74000 € | Parametric Equivalent |
| UPM1V331MPD1AA | Nichicon | 0 | UPM1V331MPD1AA-ND | 0,20208 € | Parametric Equivalent |
| UPM1V331MPD1TD | Nichicon | 2.308 | 493-11134-1-ND | 0,75000 € | Parametric Equivalent |
| UPW1H331MPD | Nichicon | 1.223 | 493-1908-ND | 0,82000 € | Parametric Equivalent |
| B41896C7337M008 | TDK | 5.994 | 495-B41896C7337M008CT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,20208 € | 323,33 € |
| Unit Price without VAT: | 0,20208 € |
|---|---|
| Unit Price with VAT: | 0,24048 € |









