ELXV350EMC331MJ20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.009
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,16981 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 850
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,18269 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 369
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.257
Unit Price: 0,82000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV350EMC331MJ20S

DigiKey Part Number
ELXV350EMC331MJ20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV350EMC331MJ20S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV350ELL331MJ20SChemi-Con1.009565-ELXV350ELL331MJ20S-ND0,96000 €Parametric Equivalent
ELXV350ETD331MJ20SChemi-Con0ELXV350ETD331MJ20S-ND0,16981 €Parametric Equivalent
ELXY350ELL331MJ20SChemi-Con850565-1818-ND1,05000 €Parametric Equivalent
ELXY350EMC331MJ20SChemi-Con0ELXY350EMC331MJ20S-ND0,18269 €Parametric Equivalent
ELXY350ETD331MJ20SChemi-Con369565-ELXY350ETD331MJ20SCT-ND0,86000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,16433 €246,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16433 €
Unit Price with VAT:0,19555 €