330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV350ELL331MJ20S

DigiKey Part Number
565-ELXV350ELL331MJ20S-ND
Manufacturer
Manufacturer Product Number
ELXV350ELL331MJ20S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV350ELL331MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ELL331MJ20SChemi-Con861565-1818-ND1,05000 €Parametric Equivalent
ELXY350ETD331MJ20SChemi-Con369565-ELXY350ETD331MJ20SCT-ND0,86000 €Parametric Equivalent
MAL214651331E3Vishay Beyschlag/Draloric/BC Components1.3604500PHBK-ND1,95000 €Upgrade
MAL215061331E3Vishay Beyschlag/Draloric/BC Components1.37956-MAL215061331E3-ND1,92000 €Upgrade
UPW1H331MPDNichicon1.288493-1908-ND0,82000 €Parametric Equivalent
In-Stock: 1.109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61300 €6,13 €
500,46640 €23,32 €
1000,42020 €42,02 €
8000,32303 €258,42 €
1.6000,30089 €481,42 €
3.2000,28248 €903,94 €
5.6000,26992 €1.511,55 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €