
B41896C7337M008 | |
|---|---|
DigiKey Part Number | 495-B41896C7337M008CT-ND - Cut Tape (CT) 495-B41896C7337M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41896C7337M008 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 10kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C7337M008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 10kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.205 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,55490 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41724 € | 208,62 € |
| 1.000 | 0,38831 € | 388,31 € |
| 1.500 | 0,37371 € | 560,56 € |
| 2.500 | 0,35744 € | 893,60 € |
| 3.500 | 0,34787 € | 1.217,55 € |
| 5.000 | 0,33863 € | 1.693,15 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

