MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade




UPJ2D100MPD | |
|---|---|
DigiKey Part Number | UPJ2D100MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2D100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D100MPD | Nichicon | 0 | 493-14934-ND | 0,65000 € | MFR Recommended |
| UCS2E100MPD | Nichicon | 427 | 493-17596-ND | 0,94000 € | Upgrade |
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | 0,93000 € | Upgrade |
| UCS2V100MPD | Nichicon | 1.359 | 493-5880-ND | 0,83000 € | Upgrade |
| UPW2E100MPD | Nichicon | 3.136 | 493-2022-ND | 0,78000 € | Upgrade |












