



UVZ2D100MPD | |
|---|---|
DigiKey Part Number | 493-1402-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,18068 € | 90,34 € |
| 2.000 | 0,15300 € | 306,00 € |
| 4.000 | 0,14255 € | 570,20 € |
| 6.000 | 0,13728 € | 823,68 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

