



UCS2E100MPD | |
|---|---|
DigiKey Part Number | 493-17596-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E100MPD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E100MPD1TD | Nichicon | 5.823 | 493-4744-1-ND | 0,93000 € | Parametric Equivalent |
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | 0,94000 € | Parametric Equivalent |
| UCS2G100MPD1TD | Nichicon | 60.303 | 493-7383-1-ND | 0,87000 € | Parametric Equivalent |
| UCS2V100MPD | Nichicon | 1.357 | 493-5880-ND | 0,84000 € | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | 1,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,41620 € | 41,62 € |
| 500 | 0,33704 € | 168,52 € |
| 1.400 | 0,30155 € | 422,17 € |
| 2.800 | 0,28260 € | 791,28 € |
| 5.600 | 0,26687 € | 1.494,47 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

