



UCS2G100MPD | |
|---|---|
DigiKey Part Number | 493-14939-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G100MPD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G100MPD1TD | Nichicon | 61.754 | 493-7383-1-ND | 0,87000 € | Parametric Equivalent |
| UCY2W100MPD1TD | Nichicon | 525 | 493-13334-1-ND | 1,03000 € | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | 1,16000 € | Direct |
| EKXF451ELL100MJ20S | Chemi-Con | 1.904 | 565-5062-ND | 1,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,40720 € | 40,72 € |
| 500 | 0,32954 € | 164,77 € |
| 1.400 | 0,29474 € | 412,64 € |
| 2.800 | 0,27616 € | 773,25 € |
| 5.600 | 0,26072 € | 1.460,03 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

