



UCY2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13334-1-ND - Cut Tape (CT) 493-13334-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W100MPD1TD | Nichicon | 459 | 493-13890-1-ND | 1,26000 € | Upgrade |
| EKXF451ELL100MJ20S | Chemi-Con | 1.492 | 565-5062-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,45420 € | 45,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36638 € | 183,19 € |
| 1.000 | 0,33976 € | 339,76 € |
| 1.500 | 0,32634 € | 489,51 € |
| 2.500 | 0,31137 € | 778,42 € |
| 3.500 | 0,30257 € | 1.059,00 € |
| 5.000 | 0,29408 € | 1.470,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

