



ULD2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13890-1-ND - Cut Tape (CT) 493-13890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 174.8 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL100MJ20S | Chemi-Con | 1.492 | 565-5062-ND | 15,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,62380 € | 31,19 € |
| 100 | 0,56480 € | 56,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46322 € | 231,61 € |
| 1.000 | 0,43122 € | 431,22 € |
| 1.500 | 0,41508 € | 622,62 € |
| 2.500 | 0,39708 € | 992,70 € |
| 3.500 | 0,38651 € | 1.352,79 € |
| 5.000 | 0,37629 € | 1.881,45 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

