



UCS2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-7383-1-ND - Cut Tape (CT) 493-7383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,38110 € | 38,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30748 € | 153,74 € |
| 1.000 | 0,28426 € | 284,26 € |
| 1.500 | 0,27254 € | 408,81 € |
| 2.500 | 0,25948 € | 648,70 € |
| 3.500 | 0,25179 € | 881,27 € |
| 5.000 | 0,24437 € | 1.221,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

