



UPS2D100MPD | |
|---|---|
DigiKey Part Number | UPS2D100MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2D100MPD | Nichicon | 975 | 493-2008-ND | 0,62000 € | Direct |
| UCS2D100MPD | Nichicon | 1.496 | 493-14934-ND | 0,65000 € | MFR Recommended |
| UVY2D100MPD | Nichicon | 116 | 493-16188-ND | 0,54000 € | Similar |
| UVZ2D100MPD | Nichicon | 2.120 | 493-1402-ND | 0,55000 € | Similar |
| EKXG201ELL100MJ16S | Chemi-Con | 4 | 565-1432-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20680 € | 20,68 € |
| 500 | 0,16302 € | 81,51 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

