Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPB2D470MHD | |
|---|---|
DigiKey Part Number | 493-5991-ND |
Manufacturer | |
Manufacturer Product Number | UPB2D470MHD |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2D470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D470MHD | Nichicon | 362 | 493-17595-ND | 1,06000 € | Direct |
| UCY2D470MHD3 | Nichicon | 752 | 493-16716-ND | 1,08000 € | Direct |
| UCY2D470MPD1TD | Nichicon | 523 | 493-13306-1-ND | 1,09000 € | Direct |
| UCS2E470MHD | Nichicon | 545 | 493-5873-ND | 1,23000 € | Upgrade |
| UCY2E470MHD3 | Nichicon | 1.179 | 493-14381-ND | 1,19000 € | Upgrade |












