Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250CFX47M12.5X20 | |
|---|---|
DigiKey Part Number | 250CFX47M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 250CFX47M12.5X20 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX47M12.5X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC47MEFC12.5X20 | Rubycon | 783 | 1189-2215-ND | 1,15000 € | Upgrade |
| UCY2E470MHD3 | Nichicon | 1.179 | 493-14381-ND | 1,19000 € | Upgrade |
| EKXN351ELL470MK20S | Chemi-Con | 883 | 565-EKXN351ELL470MK20S-ND | 2,05000 € | Parametric Equivalent |
| RXQ470M2EBK-1320S | Surge | 0 | 4403-RXQ470M2EBK-1320S-ND | 0,27717 € | Parametric Equivalent |
| UCS2E470MHD | Nichicon | 545 | 493-5873-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34450 € | 344,50 € |
| Unit Price without VAT: | 0,34450 € |
|---|---|
| Unit Price with VAT: | 0,40996 € |







