



UCS2E470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13287-1-ND - Cut Tape (CT) 493-13287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E470MHD1TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,87900 € | 8,79 € |
| 50 | 0,67840 € | 33,92 € |
| 100 | 0,61510 € | 61,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50598 € | 252,99 € |
| 1.000 | 0,47161 € | 471,61 € |
| 1.500 | 0,45427 € | 681,40 € |
| 2.500 | 0,43494 € | 1.087,35 € |
| 3.500 | 0,42357 € | 1.482,50 € |
| 5.000 | 0,41260 € | 2.063,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

