
EEU-EB2D470 | |
|---|---|
DigiKey Part Number | P5914-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D470 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2DHG470 | Panasonic Industry | 672 | P19452-ND | 1,07000 € | Similar |
| ECA-2DHG470B | Panasonic Industry | 270 | 10-ECA-2DHG470BCT-ND | 1,09000 € | Similar |
| EEU-EE2D470 | Panasonic Industry | 1.609 | P13631-ND | 1,34000 € | Similar |
| EEU-ED2D470 | Panasonic Industry | 490 | P13525-ND | 1,29000 € | Parametric Equivalent |
| 200BXC47MEFC12.5X20 | Rubycon | 320 | 200BXC47MEFC12.5X20-ND | 1,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80000 € | 8,00 € |
| 50 | 0,61560 € | 30,78 € |
| 200 | 0,50895 € | 101,79 € |
| 600 | 0,44825 € | 268,95 € |
| 1.000 | 0,42556 € | 425,56 € |
| 2.600 | 0,39058 € | 1.015,51 € |
| 5.000 | 0,37131 € | 1.856,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

