Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPB1C221MPD1TA | |
|---|---|
DigiKey Part Number | UPB1C221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1C221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 169 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD1TA | Nichicon | 2.000 | 493-UHV1V221MPD1TACT-ND | 0,48000 € | Upgrade |
| UHV1V221MPD1TD | Nichicon | 470 | 493-17634-1-ND | 0,48000 € | Upgrade |
| UHE1E221MPD1TA | Nichicon | 2.554 | 493-UHE1E221MPD1TACT-ND | 0,51000 € | Parametric Equivalent |
| UHE1E221MPD1TD | Nichicon | 25.617 | 493-15236-1-ND | 0,45000 € | Parametric Equivalent |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | 0,61000 € | Parametric Equivalent |








