
16YXM220MEFR8X11.5 | |
|---|---|
DigiKey Part Number | 1189-16YXM220MEFR8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXM220MEFR8X11.5 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELE-160ELL221MHB5D | Chemi-Con | 223 | 565-ELE-160ELL221MHB5D-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18210 € | 18,21 € |
| 500 | 0,14242 € | 71,21 € |
| 2.000 | 0,11943 € | 238,86 € |
| 4.000 | 0,11075 € | 443,00 € |
| 6.000 | 0,10636 € | 638,16 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


