Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UHM1C331MPD | |
|---|---|
DigiKey Part Number | UHM1C331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHM1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1C331MPD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 30 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E331MPD | Nichicon | 1.126 | 493-16800-ND | 0,54000 € | Upgrade |
| UKA1C331MPD | Nichicon | 5.074 | 493-16820-ND | 0,82000 € | Upgrade |
| UKA1E331MPD | Nichicon | 2.325 | 493-16822-ND | 0,82000 € | Upgrade |
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 0,12150 € | Upgrade |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 0,11645 € | Upgrade |












