Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHM1A681MPD6 | |
|---|---|
DigiKey Part Number | UHM1A681MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UHM1A681MPD6 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1A681MPD6 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 25 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C681MPD | Nichicon | 1.380 | 493-16795-ND | 0,81000 € | Upgrade |
| UPA1C681MPD6 | Nichicon | 0 | UPA1C681MPD6-ND | 0,18989 € | Upgrade |
| UHD1A681MPD | Nichicon | 849 | 493-16775-ND | 0,49000 € | Similar |
| UHE1A681MPD | Nichicon | 3.188 | 493-1494-ND | 0,53000 € | Similar |
| UHE1A681MPD6 | Nichicon | 2.302 | 493-1495-ND | 0,56000 € | Similar |














