Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

10ZLG680MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 10ZLG680MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLG680MEFC10X12.5 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG680MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 786.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXG680MEFC10X12.5 | Rubycon | 0 | 10YXG680MEFC10X12.5-ND | 0,13771 € | Upgrade |
| 10YXH680MEFC10X12.5 | Rubycon | 0 | 10YXH680MEFC10X12.5-ND | 0,00000 € | Upgrade |
| 16ZLH680MCE10X12.5 | Rubycon | 0 | 16ZLH680MCE10X12.5-ND | 0,15894 € | Upgrade |
| 16ZLH680MEFC10X12.5 | Rubycon | 18.095 | 1189-1150-ND | 0,48000 € | Upgrade |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | 0,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16184 € | 161,84 € |
| Unit Price without VAT: | 0,16184 € |
|---|---|
| Unit Price with VAT: | 0,19259 € |










