
16ZLS680MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2572-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLS680MEFC10X12.5 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLS680MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH680MEFC10X12.5 | Rubycon | 19.217 | 1189-1150-ND | 0,48000 € | Parametric Equivalent |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | 0,72000 € | Parametric Equivalent |
| EEU-FR1C681 | Panasonic Industry | 662 | P14396-ND | 0,85000 € | Parametric Equivalent |
| EEU-FR1C681B | Panasonic Industry | 1.464 | P15346CT-ND | 0,87000 € | Parametric Equivalent |
| EKYA160ELL681MJC5S | Chemi-Con | 3.880 | 565-EKYA160ELL681MJC5S-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28380 € | 14,19 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20084 € | 100,42 € |
| 1.000 | 0,18422 € | 184,22 € |
| 3.000 | 0,16345 € | 490,35 € |
| 5.000 | 0,15568 € | 778,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

