
16ZLJ680M10X12.5 | |
|---|---|
DigiKey Part Number | 16ZLJ680M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ680M10X12.5 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ680M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH680MEFC10X12.5 | Rubycon | 18.105 | 1189-1150-ND | 0,48000 € | Parametric Equivalent |
| EKZM160ELL681MJC5S | Chemi-Con | 3.185 | 565-EKZM160ELL681MJC5S-ND | 0,81000 € | Parametric Equivalent |
| EKZN160ELL681MJC5S | Chemi-Con | 1.580 | 565-EKZN160ELL681MJC5S-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,30590 € | 30,59 € |
| 500 | 0,24422 € | 122,11 € |
| 1.000 | 0,22479 € | 224,79 € |
| 3.000 | 0,20047 € | 601,41 € |
| 5.000 | 0,19138 € | 956,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

