



UHD1A681MPD | |
|---|---|
DigiKey Part Number | 493-16775-ND |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A681MPD | Nichicon | 2.393 | 493-15290-ND | 0,49000 € | Upgrade |
| UHE1A681MPD6 | Nichicon | 2.302 | 493-1495-ND | 0,56000 € | Similar |
| UHD1A681MPD1AA | Nichicon | 0 | UHD1A681MPD1AA-ND | 0,11383 € | Parametric Equivalent |
| UHD1A681MPD1TA | Nichicon | 1.990 | 493-UHD1A681MPD1TACT-ND | 0,57000 € | Parametric Equivalent |
| UHD1A681MPD1TD | Nichicon | 1.196 | 493-UHD1A681MPD1TDCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,22880 € | 11,44 € |
| 200 | 0,18260 € | 36,52 € |
| 600 | 0,15632 € | 93,79 € |
| 1.000 | 0,14646 € | 146,46 € |
| 2.600 | 0,13127 € | 341,30 € |
| 5.000 | 0,12290 € | 614,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

