UHM1A681MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 849
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 3.193
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 2.327
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 2.429
Unit Price: 0,50000 €
Datasheet

Direct


Rubycon
In Stock: 9.698
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 44.446
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.696
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.733
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 664
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,18417 €
Datasheet

Similar


Panasonic Industry
In Stock: 508
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.924
Unit Price: 0,62000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHM1A681MPD

DigiKey Part Number
UHM1A681MPD-ND
Manufacturer
Manufacturer Product Number
UHM1A681MPD
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM1A681MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
30 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes