


EEU-FM1A681L | |
|---|---|
DigiKey Part Number | P12365-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A681L |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A681L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29960 € | 14,98 € |
| 200 | 0,24165 € | 48,33 € |
| 600 | 0,20858 € | 125,15 € |
| 1.000 | 0,19620 € | 196,20 € |
| 2.600 | 0,17711 € | 460,49 € |
| 5.000 | 0,16659 € | 832,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

