


EEU-FM1A681 | |
|---|---|
DigiKey Part Number | P12364-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A681 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A681 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30220 € | 15,11 € |
| 200 | 0,24375 € | 48,75 € |
| 600 | 0,21047 € | 126,28 € |
| 1.000 | 0,19798 € | 197,98 € |
| 2.600 | 0,17876 € | 464,78 € |
| 5.000 | 0,16816 € | 840,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

