
10AX680MEFC8X10.8 | |
|---|---|
DigiKey Part Number | 1189-2162-ND |
Manufacturer | |
Manufacturer Product Number | 10AX680MEFC8X10.8 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX680MEFC8X10.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 42 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,21170 € | 21,17 € |
| 500 | 0,16646 € | 83,23 € |
| 2.000 | 0,14028 € | 280,56 € |
| 4.000 | 0,13040 € | 521,60 € |
| 6.000 | 0,12541 € | 752,46 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

