Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar




UHE1C392MHT | |
|---|---|
DigiKey Part Number | UHE1C392MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C392MHT |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C392MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C392MHD | Nichicon | 0 | 493-1537-ND | 1,60000 € | Similar |
| UHE1C392MHD3 | Nichicon | 2.118 | 493-1539-ND | 1,68000 € | Similar |
| UHE1C392MHD6 | Nichicon | 420 | 493-1538-ND | 1,85000 € | Similar |
| 16ZLJ3900M12.5X35 | Rubycon | 568 | 16ZLJ3900M12.5X35-ND | 2,14000 € | Direct |
| 16ZLJ3900MCC12.5X35 | Rubycon | 0 | 16ZLJ3900MCC12.5X35-ND | 0,58442 € | Direct |








