
EEU-FS1C392L | |
|---|---|
DigiKey Part Number | P122387-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C392L |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C392L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.904 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Packaging Bulk | Impedance 13 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26500 € | 12,65 € |
| 50 | 0,99180 € | 49,59 € |
| 100 | 0,90560 € | 90,56 € |
| 500 | 0,75732 € | 378,66 € |
| 1.000 | 0,71066 € | 710,66 € |
| 2.500 | 0,66088 € | 1.652,20 € |
| 5.000 | 0,63058 € | 3.152,90 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

