Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLJ3900MCC12.5X35 | |
|---|---|
DigiKey Part Number | 16ZLJ3900MCC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ3900MCC12.5X35 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ3900MCC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.884 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.12 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3900MEFC12.5X35 | Rubycon | 365 | 1189-2199-ND | 7,20000 € | Parametric Equivalent |
| 16ZLH3900MEFCG412.5X35 | Rubycon | 0 | 16ZLH3900MEFCG412.5X35-ND | 2,00118 € | Parametric Equivalent |
| 16ZLJ3900M12.5X35 | Rubycon | 568 | 16ZLJ3900M12.5X35-ND | 7,79000 € | Parametric Equivalent |
| 16ZLJ3900MG412.5X35 | Rubycon | 0 | 16ZLJ3900MG412.5X35-ND | 2,48868 € | Parametric Equivalent |
| EEU-FR1C392L | Panasonic Industry | 300 | P14407-ND | 7,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58910 € | 353,46 € |
| Unit Price without VAT: | 0,58910 € |
|---|---|
| Unit Price with VAT: | 0,70103 € |








