Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEU-FM1C392B | |
|---|---|
DigiKey Part Number | EEU-FM1C392B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C392B |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C392B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C392L | Panasonic Industry | 300 | P14407-ND | 2,01000 € | Similar |
| EEU-FR1C392S | Panasonic Industry | 250 | P14406-ND | 2,10000 € | Similar |
| EEU-FR1C392SB | Panasonic Industry | 0 | P15341CT-ND | 2,14000 € | Similar |
| EEU-FM1C392 | Panasonic Industry | 280 | P12374-ND | 1,89000 € | Parametric Equivalent |
| EEU-FS1E392 | Panasonic Industry | 215 | P122397-ND | 2,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72670 € | 363,35 € |
| Unit Price without VAT: | 0,72670 € |
|---|---|
| Unit Price with VAT: | 0,86477 € |













