Parametric Equivalent
Direct

EKYA250ELL392ML25S | |
|---|---|
DigiKey Part Number | 565-EKYA250ELL392ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA250ELL392ML25S |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA250ELL392ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1975 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB250ELL392ML25S | Chemi-Con | 12 | 565-EKYB250ELL392ML25S-ND | 2,53000 € | Parametric Equivalent |
| UHW1E392MHD | Nichicon | 699 | 493-6868-ND | 1,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,43800 € | 14,38 € |
| 50 | 1,13240 € | 56,62 € |
| 250 | 0,93308 € | 233,27 € |
| 500 | 0,87034 € | 435,17 € |
| 1.000 | 0,81820 € | 818,20 € |
| 2.500 | 0,76258 € | 1.906,45 € |
| 5.000 | 0,72871 € | 3.643,55 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



