Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKZE160ELL392ML25S | |
|---|---|
DigiKey Part Number | 565-1671-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL392ML25S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL392ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.595 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL392ML25S | Chemi-Con | 1.523 | 565-EKY-160ELL392ML25S-ND | 1,78000 € | Parametric Equivalent |
| EKYA250ELL392ML25S | Chemi-Con | 0 | 565-EKYA250ELL392ML25S-ND | 2,17000 € | Parametric Equivalent |
| EKYB250ELL392ML25S | Chemi-Con | 12 | 565-EKYB250ELL392ML25S-ND | 2,53000 € | Parametric Equivalent |
| EEU-FC1C392 | Panasonic Industry | 696 | P10262-ND | 1,91000 € | Upgrade |
| EEU-FR1C392S | Panasonic Industry | 250 | P14406-ND | 2,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56888 € | 284,44 € |
| Unit Price without VAT: | 0,56888 € |
|---|---|
| Unit Price with VAT: | 0,67697 € |













