



UPW1C392MHD | |
|---|---|
DigiKey Part Number | 493-1799-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C392MHD |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C392MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C392MHD6 | Nichicon | 4.872 | 493-1800-ND | 1,81000 € | Similar |
| EEU-FC1C392 | Panasonic Industry | 696 | P10262-ND | 1,91000 € | Direct |
| ELXZ160ELL392ML25S | Chemi-Con | 968 | 565-ELXZ160ELL392ML25S-ND | 2,28000 € | Direct |
| EEU-FC1C392B | Panasonic Industry | 0 | EEU-FC1C392B-ND | 0,74032 € | Similar |
| EEU-FC1C392S | Panasonic Industry | 278 | P11209-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,83340 € | 83,34 € |
| 500 | 0,69418 € | 347,09 € |
| 1.000 | 0,65036 € | 650,36 € |
| 2.500 | 0,60362 € | 1.509,05 € |
| 5.000 | 0,57516 € | 2.875,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

