Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UHC1E331MPD | |
|---|---|
DigiKey Part Number | UHC1E331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHC1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V331MPD | Nichicon | 2.141 | 493-1581-ND | 0,69000 € | Upgrade |
| UPJ1E331MPD6 | Nichicon | 1.705 | 493-15628-ND | 0,53000 € | Upgrade |
| UPW1V331MPD | Nichicon | 1.027 | 493-1865-ND | 0,72000 € | Upgrade |
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | 0,55000 € | Similar |
| UHE1E331MPD | Nichicon | 16.126 | 493-1550-ND | 0,47000 € | Similar |












