



UHE1E331MPD6 | |
|---|---|
DigiKey Part Number | 493-1551-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPD6 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | 0,56000 € | Similar |
| UHV1E331MPD | Nichicon | 593 | 493-16800-ND | 0,54000 € | Similar |
| EEU-FM1E331L | Panasonic Industry | 130.853 | P12387-ND | 0,64000 € | Similar |
| EEU-FR1E331B | Panasonic Industry | 182 | P15357CT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15786 € | 78,93 € |
| 2.000 | 0,13301 € | 266,02 € |
| 4.000 | 0,12363 € | 494,52 € |
| 6.000 | 0,11890 € | 713,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

