



UHD1E331MPD | |
|---|---|
DigiKey Part Number | 493-15202-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 696.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E331MPD | Nichicon | 1.126 | 493-16800-ND | 0,54000 € | Upgrade |
| UHE1E331MPD | Nichicon | 16.129 | 493-1550-ND | 0,47000 € | Similar |
| UHE1E331MPD6 | Nichicon | 332 | 493-1551-ND | 0,49000 € | Similar |
| UTT1E331MPD | Nichicon | 3 | 493-3278-ND | 0,55000 € | Similar |
| UHD1E331MPD1TA | Nichicon | 2.000 | 493-UHD1E331MPD1TACT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17984 € | 89,92 € |
| 2.000 | 0,15226 € | 304,52 € |
| 4.000 | 0,14185 € | 567,40 € |
| 6.000 | 0,13660 € | 819,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

