



UHE1E331MPD | |
|---|---|
DigiKey Part Number | 493-1550-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 588 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | 0,55000 € | Similar |
| UHV1E331MPD | Nichicon | 596 | 493-16800-ND | 0,54000 € | Similar |
| EEU-FM1E331L | Panasonic Industry | 131.490 | P12387-ND | 0,64000 € | Similar |
| EEU-FR1E331B | Panasonic Industry | 182 | P15357CT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21660 € | 10,83 € |
| 200 | 0,17255 € | 34,51 € |
| 600 | 0,14745 € | 88,47 € |
| 1.000 | 0,13807 € | 138,07 € |
| 2.600 | 0,12358 € | 321,31 € |
| 5.000 | 0,11558 € | 577,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

