Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




UFG2A101MHM1TO | |
|---|---|
DigiKey Part Number | 493-10878-1-ND - Cut Tape (CT) 493-10878-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG2A101MHM1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG2A101MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW2A101MHD1TO | Nichicon | 955 | 493-13184-1-ND | 1,56000 € | Upgrade |
| UCY2C101MHD1TO | Nichicon | 9.900 | 493-4784-1-ND | 1,35000 € | Upgrade |
| UPS2A101MHD1TO | Nichicon | 673 | 493-11961-1-ND | 0,80000 € | Upgrade |
| UPW2A101MHD1TO | Nichicon | 4.151 | 493-12036-1-ND | 1,09000 € | Upgrade |
| UKL2A101KHD | Nichicon | 159 | 493-14499-ND | 1,31000 € | Parametric Equivalent |








