100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW2A101MHD1TO

DigiKey Part Number
493-13184-1-ND - Cut Tape (CT)
493-13184-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW2A101MHD1TO
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW2A101MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Active
Impedance
250 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01700 €10,17 €
500,79020 €39,51 €
1000,71850 €71,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,59504 €297,52 €
1.0000,55615 €556,15 €
1.5000,53653 €804,79 €
2.5000,51466 €1.286,65 €
3.5000,50181 €1.756,34 €
5.0000,48939 €2.446,95 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €